Crunch GP600 Car subwoofer active 200 W black compact powerful sound

MPN
GP600
Brand
Crunch
EAN-13
4251476402881
Order Code
18-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £137.49 £116.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Crunch GP600 is an active car subwoofer with a manufacturer's part number of GP600, designed to deliver robust and powerful sound performance with a power handling capability of 200 watts. This compact subwoofer features a durable speaker enclosure specifically engineered to enhance sound clarity and bass response in automotive audio applications. Suitable for integration into car sound systems, the unit efficiently optimises acoustic output within the restricted space of a vehicle interior, making it an ideal choice for automotive engineers and audio specialists seeking to improve in-vehicle sound quality. The GP600’s design emphasises ease of installation and compatibility with a range of car audio setups, providing a reliable solution for enhancing low-frequency sound reproduction in automotive environments.
Type Car subwoofer active
Power - Rated 200W
Colour Black
Dimensions (W x H x D) 210 x 76 x 285 mm
Height 76mm
Size 285mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot