Crunch DSX572 2-way coaxial flush mount speaker kit 160 W 1 pc

MPN
DSX572
Brand
Crunch
EAN-13
0806586210297
Order Code
18-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £45.83 £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Crunch DSX572 is a 2-way coaxial flush mount speaker kit delivering a power output of 160 watts, provided as a single unit. These car speakers are designed to offer balanced acoustics with a dual-driver configuration, combining a mid-bass driver and a tweeter in one integrated unit, suitable for a variety of automotive audio systems. Engineered for flush mounting, this loudspeaker kit ensures streamlined installation, enhancing the aesthetic and acoustic attributes of car interiors. Its robust construction and efficient design make the DSX572 ideal for automotive engineers and technicians aiming to upgrade in-vehicle sound systems with reliable components tailored for high-performance audio delivery.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 160W
Content 1
Frequency Range 58 - 22000Hz
Recess depth 59mm
Recess Diameter 183mm

Reviews

Be the first to submit a review

Trustpilot