Crunch CRB200 Car subwoofer passive 400W Black

MPN
CRB200
Brand
Crunch
EAN-13
4251476403062
Order Code
18-7946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £113.05 £96.09
10+ £94.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Crunch CRB200 is a robust car subwoofer that delivers passive audio performance with a maximum power handling capacity of 400 watts. This black subwoofer is engineered to enhance low-frequency sound reproduction, making it ideal for automotive audio systems where space and power efficiency are critical. Housed in a expertly designed enclosure, the CRB200 ensures optimal sound quality and structural integrity, accommodating a variety of vehicle installations. Common engineering applications include integration within custom car audio systems, providing a reliable solution for enthusiasts seeking improved bass output without active amplification requirements. Its compatibility with numerous automotive environments makes it a versatile component for audio specialists and installation professionals.
Type Car subwoofer passive
Power - Rated 400W
Colour Black
Dimensions (W x H x D) 490 x 150 x 350 mm
Height 150mm
Size 350mm
Width 490mm

Reviews

Be the first to submit a review

Trustpilot