Crouzet BL2R08MV1 Timer TDR Compact Reliable Precise Timing

Order Code:

02-4070

Brand: Crouzet MPN: BL2R08MV1 EAN-13: 3593150047911

Discontinued


The Crouzet BL2R08MV1 TDR is a multifunction time delay relay designed for DIN rail mounting. It features surge protection and is commonly used as a staircase switch or in timer applications. Ideal for controlling lighting or other timed operations, this relay is versatile and reliable.
Type TDR
Dim (L x W x H) 60 x 17.5 x 90 mm
Display No
Fitting type (details) Top-hat rail
Height 90mm
IP Rating IP20
Length 60mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 2
Number of relay outputs (max.) 2
Number of transistor outputs (max.) 2
Operating Voltage 12 - 240 V
Width 17.5mm

Trustpilot