Crouzet 89452241 Industrial PSU 12V 18A 216W Compact DIN Rail Mount

MPN
89452241
Brand
Crouzet
EAN-13
3593150050348
Order Code
02-4061
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £156.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Crouzet manufactures the Crouzet 89452241 industrial PSU, a 12 V, 18 A, 216 W DIN rail power supply unit. This rail mount PSU is designed for easy installation and reliable performance in industrial applications. Typical uses include powering automation equipment and control panels in industrial environments.
Type Industrial PSU
Output Voltage 12V
Output Current 18A
Power Rating 216W
Dim (W x H) 50 mm x 136 mm
Height 136mm
IP Rating IP20
Max. output current 18A
Maximum Input Volage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 90V
Weight 645g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot