Crouzet 89452122 Industrial PSU 24V 5A 120W Compact DIN Rail Mounted

MPN
89452122
Brand
Crouzet
EAN-13
3593150050331
Order Code
02-4060
Country of Origin
India
View Full Product Range (7)

Discontinued


The Crouzet 89452122 is a DIN rail power supply unit providing 24 V output at 5 A with a total power of 120 W. This industrial PSU is designed for easy installation in automation and control panel applications. It is ideal for powering industrial equipment and systems that require a stable and reliable power source.
Type Industrial PSU
Nominal value output current 1 5A
Power Rating 120W
Dimensions (W x H) 43 x 109.8mm
Height 109.8mm
IP Rating IP20
Max. output current 1 5A
Maximum input voltage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Voltage 91V
Nominal value output voltage 1 24V
Weight 350g
Width 43mm

Trustpilot