Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support

Order Code:

02-4048

Brand: Crouzet MPN: 88981103 EAN-13: 4016139004976

Discontinued


The Crouzet 88981103 EM4 local PLC controller operates on 24 V DC and offers advanced logic control capabilities. This programmable logic controller facilitates automation processes and is suited for various industrial applications. Typically used in machinery control, process regulation, and system monitoring, it is renowned for its reliability and versatility in demanding environments.
Type PLC controller
Display Type Yes
Supply Voltage 24V DC
Number of Digital Inputs 16
Certification CE, cULus - Listed
Dimensions (L x W x H) 60.4 x 124.6 x 90 mm
For Use With EM4
Height 90mm
Length 60.4mm
Max. ambient temperature 80°C
Min. ambient temperature -40°C
Misc Attribute EM4 local
Number of Analogue Inputs 12
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Reading range 0 - 10V
Resolution 12Bit
Width 124.6mm

You may also like


Trustpilot