Crouzet 88980172 HMI PLC Modbus RTU RS485 Cable Em4 & Crouzet Touch 1pc

Image Representative of Range

Crouzet 88980172 HMI PLC Modbus RTU RS485 Cable Em4 & Crouzet Touch 1pc

MPN
88980172
Brand
Crouzet
EAN-13
4053199956067
Order Code
02-4047
Country of Origin
Tunisia
View Full Product Range (5)

Discontinued


The Crouzet 88980172 is a Modbus RTU RS485 cable for use with Em4 PLCs and programmable Crouzet Touch control panels. This connection cable facilitates seamless user interaction and control. It is typically used in automation and control systems.
Type Modbus Cable
Display Type No
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface

Trustpilot