Crouzet 88980160 EM4 Antenna PLC: GSM Module, 2G/3G, WLAN, Bluetooth

Crouzet 88980160 EM4 Antenna PLC: GSM Module, 2G/3G, WLAN, Bluetooth

Order Code:

11-6588

Brand: Crouzet MPN: 88980160 EAN-13: 4016139005119

Discontinued


The Crouzet 88980160 EM4 Antenne is a PLC GSM module designed to facilitate remote communication for programmable logic controllers. It features integration capabilities with EM4 accessories and interfaces, enhancing connectivity and control. Common applications include industrial automation and monitoring systems where reliable remote data access is essential.
Type PLC GSM module
Dimensions (W x H) 32 mm x 72 mm
Fitting type (details) Magnetic; adhesive attachment
Height 72mm
Misc Attribute EM4 Antenne
Width 32mm

Trustpilot