Crouzet 88980122 PLC Add-On Module 1pc High Performance Design

MPN
88980122
Brand
Crouzet
EAN-13
3593150048239
Order Code
02-4043
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £136.26 £122.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Crouzet 88980122 is a versatile PLC add-on module designed for use with programmable logic controllers. Manufactured by Crouzet, it enhances the functionality of existing PLC systems. This module is ideal for miscellaneous automation tasks in industrial applications.
Type PLC add-on module
Number of Digital Inputs 0
Display Type No
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Miscellaneous

Reviews

Be the first to submit a review

Trustpilot