Crouzet 88980112 Nano-PLC Controller Compact Easy-to-Use Hi-Tech Designs

Order Code:

02-4042

Brand: Crouzet MPN: 88980112 EAN-13: 3593150048321

Discontinued


The Crouzet 88980112 is a reliable logic controller designed for automation solutions. With its robust PLC capabilities, it serves well in industrial and commercial applications. This versatile and compact controller streamlines operational efficiency in various control systems.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 0
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller

Trustpilot