Crouzet 88980110 EM4 PLC Module USB Interface for Enhanced Connectivity

MPN
88980110
Brand
Crouzet
EAN-13
4016139005072
Order Code
02-4041
Country of Origin
Spain

Discontinued


Crouzet's 88980110 EM4 USB-Schnittstelle PLC add-on module enables enhanced connectivity for programmable logic controllers. This module features USB interface capabilities, which facilitate easy programming and data exchange. It is typically used in industrial automation and control systems to expand the functionality of existing PLC setups.
Type PLC add-on module
Number of Digital Inputs 0
Dimensions (L x W x H) 21 x 35 x 36 mm
Display Type No
Height 36mm
IP Rating IP20
Length 21mm
Misc Attribute EM4 USB-Schnittstelle
Width 35mm

Trustpilot