This Crouzet Millenium 3 Starter Kit contains everything you need in one package. This Logic controller is used for automating small devices running between 10 and 50 I/O. The Millenium 3 is the latest generation of micro-PLCs. It is easy to program (Ladder programming or using function blocks/Grafcet SFC), and offers communication capabilities (via modem or network, with web supervision option) and has a wide range of accessories (display units, touch panels, sensors, power supplies).
The Starter Kit is used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management
The kit includes:
1 Millenium 3, Kit CD20 R, 24V DC
1 USB link cable: connects the PC to the Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures
1 CD-ROM including the library of specific functions
- Display: Yes
- Max. ambient temperature: +70°C
- Min. ambient temperature: -20°C
- No. of analogue inputs: 6
- No. of digital inputs: 12
- No. of inputs (max.): 8
- No. of relay outputs (max.): 8
- Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
- Operating voltage (num.): 24V DC
- Protection type: IP40
- SPS component: SPS starter kit
- Type (manufacturer type): Kit CD20 R 24V DC
- Manufacturer part No.: 88974082
| Type |
PLC starter kit |
| Operating Voltage |
24V DC |
| Display Type |
Yes |
| No. of relay outputs (max.) |
8 |
| Number of Analogue Inputs |
6 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
12 |
| Number of Digital Outputs |
8 |