Crouzet 88974053 Millenium 3 CD20 R 230VAC SMART Expandable Logic Controller

Order Code:

49-6974

Brand: Crouzet MPN: 88974053 EAN-13: 3593150039824
Qty Unit Price (Ex VAT)
1+ £321.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This Crouzet Millenium 3 SMART Expandable Logic Controller is from the Custom Expandable Range. The CD20 R is a 'Modular' version that has been designed for Custom application specific functions. It has an LCD display with 4 lines of 18 characters and configurable backlighting.
  • Modular versions designed for application specific functions
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of digital inputs: 12
  • No. of inputs (max.): 8
  • No. of relay outputs (max.): 8
  • Protection type: IP40(Front)
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 230V AC
  • Type (manufacturer type): CD20 R 230VAC SMART
  • Manufacturer part No.: 88974053
Type Controller (PLC)
Display Type Yes
Supply Voltage 230V ACV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 12
Number of Digital Outputs 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot