Crouzet 88974043 Millenium 3 CD12 R 230VAC SMART Expandable Logic Controller

Order Code:

49-6973

Brand: Crouzet MPN: 88974043 EAN-13: 3593150039695

Discontinued


This Crouzet Millenium 3 SMART Expandable Logic Controller is from the Custom Expandable Range. The CD12 R is a 'Modular' version that has been designed for Custom application specific functions. It has an LCD display with 4 lines of 18 characters and configurable backlighting.
  • Modular versions designed for application specific functions
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • Protection type: IP40(Front)
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage (num.): 230V AC
  • Type (manufacturer type): CD12 R 230VAC SMART
  • Manufacturer part No.: 88974043
Type Controller (PLC)
Display Type Yes
Supply Voltage 230V ACV
Number of Digital Inputs 8
For Use With Millenium 3
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Outputs 4

You may also like


Trustpilot