Crouzet 88970553 HMI PLC Display Extension 1pc Key Distinguishing Attributes

Order Code:

02-4030

Brand: Crouzet MPN: 88970553 EAN-13: 3593150048000
  • Quickly find another product in this range by Display Size:

    4.3 in 7in
Qty Unit Price (Ex VAT)
1+ £629.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/03/2026

Crouzet manufactures the 88970553 PLC display extension, which enhances the functionality of programmable logic controllers. This Human Machine Interface offers intuitive controls and real-time monitoring for various industrial applications. It is typically used in automation systems requiring efficient and reliable data display.
Type PLC display extension
Display Type TFT
Display Size 4.3 in
Supply Voltage 24V
Display Yes
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot