Crouzet 88970533 HMI PLC Display Extension 1pc Compact Reliable Solution

Order Code:

02-4029

Brand: Crouzet MPN: 88970533 EAN-13: 3593150047980

Discontinued


The Crouzet 88970533 is a PLC display extension designed for use with Human Machine Interfaces in automation systems. Its main features include easy integration with programmable logic controllers, enhancing user interaction and operational control. Typically applied in industrial automation settings, this display extension facilitates seamless communication and monitoring of processes.
Type PLC display extension
Display Type TFT
Display Size 7in
Display Resolution 800 x 480
Supply Voltage 24V DC
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C

You may also like


Trustpilot