Crouzet 88827103 Time Delay Relay IP50 MUR3

MPN
88827103
Brand
Crouzet
EAN-13
3593150046655
Order Code
49-3561
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This MUR3 time delay relay from Crouzet is a superbly designed multifunction timer fitted with a screw terminal. There is also an option of connecting an external power supply to the control input, while other features include the 3-wire PNP sensor control option and LED status indicator (relay version).

Functions of the timer include: operate delay, additive operate delay, operate and release delay, pulse shaper, release delay, single shot leading edge, single shot leading edge/additive, clock generator/ON in OFF position and monoflop relay.


  • 90 x 69 x 17.5mm (H x L x W)
  • Mounting: For DIN rail
  • Protection type: IP50 (front)
  • Screw terminals
  • Accuracy: 0.5%
  • Timing range: 0.1s to 100h
  • Supply voltage: 12V to 240V
  • Operating temperature range: -20°C to +60°C
  • Certifications: CE, UL cUL, CSA, GL
  • Manufacturer's part 88827103
Type Time delay relay
Contact Configuration 1 O°C
Dimensions 90 x 69 x 17.5mm
IP Rating IP50 (front)
Maximum Temperature +60°C
Min. temperature -20°C
Operating Voltage (AC) 12 to 240V
Operating Voltage (DC) 12 to 240V
Output Current 8A
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot