Crouzet 84872142 MUS Voltage Monitoring Relay

MPN
84872142
Brand
Crouzet
EAN-13
3593150022390
Order Code
49-3547

Discontinued


This MUS voltage monitoring relay from Crouzet has been designed to monitor its own power supply. Equipped with a host of excellent features, including LED display, selectable latching (memory) function, adjustable time delays, true RMS measurement and IP30 protection (casing)/IP20 (terminals).
  • - MUS : Over/undervoltage control
  • - MUSF : Over/undervoltage control
  • Control in 50 Hz, 60 Hz or DC
  • Supply voltage: 110V to 240V
  • Mounting: DIN rail
  • Output: SPDT
  • 92.6 x 69 x 17.5mm (H x L x W)
  • Manufacturer's part 84872142
Type Voltage monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 69 x 17.5mm
IP Rating Casing: IP30 / terminals: IP20
Operating Voltage (AC) 110 to 240V
Operating Voltage (DC) 110 to 240V
Supply Voltage 110V to 240VV

Trustpilot