Crouzet 84870700 Level Monitoring Relay

Order Code:

49-3032

Brand: Crouzet MPN: 84870700 EAN-13: 3593150022482

Discontinued


This level monitoring relay from Crouzet has a number of excellent features, including the filling or emptying function, HNM: control by a resistive level probe and HNE: control by a discrete sensor.
  • Control of one or two levels
  • 92.6 x 35mm (D x W)
  • Protection type: IP30 (casing)/IP20 (terminals)
  • DIN rail mount
  • Supply voltage: 24V to 240V AC/DC
  • Manufacturer's part 84870700
Type Level control monitoring relay
Control of one or two levels
Dimensions 92.6 x 35mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Supply Voltage 24V to 240V AC/DC

Trustpilot