Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crimpseal Ii Deluxe Set

Order Code:  

03-1168

  Copy to clipboard
Brand: DSG-Canusa  Copy to clipboard
 Report an error

Discontinued

Crimpseal Deluxe Set, Contents Include Butt, Ring, Fork, Push, Tab Connector, Crimpseal Deluxe Set, These Insulated Crimping Kits Contain a Selection of the Most Popular Crimp Terminals, They are Ideal for all Applications for use by Automotive, Electronics, Energy, Defence and Telecom Industries, The Terminals also have the Advantage from Having the Ends Terminated with Heat Shrink Tubing, So Saving You Both Time and Money, 40% Faster Shrinkage than Polyamide Devices, No Wire Damage Thanks to a Lower Shrinkage, Excellent Fluid Resistance, Very High Abrasion Resistance, 35% Better Strain Relief than Polyamide, 100% Water Tightness, Minimum Shrink Temperature +100°c, Operating Temperature -55°c to +125°c, Shrink Ratio 3:1
Type Crimpseal Deluxe Set

Reviews


Be the first to submit a review