Cricut 2010625 Cricut Joy Xtra Card Mat Cutting pad

MPN
2010625
Brand
Cricut
EAN-13
0093573734236
Order Code
18-7922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/11/2026

Cricut 2010625 features the Cricut Joy Xtra Card Mat, a cutting pad specifically engineered for use with Cricut Joy machines. This mat is designed to facilitate the precise cutting of complex card designs, supporting various card sizes while maintaining adherence without slipping. Its durable construction ensures it can withstand repeated use with a variety of materials such as cardstock and paper. Engineers and designers utilise this card mat in applications involving crafting prototypes, personalised greeting cards, and intricate model components where precision and reliability are paramount.
Type Cutting pad
Content 1
Dimensions (W x H) 12 cm x 16.8 cm
Height 16.8cm
Width 12cm

Reviews

Be the first to submit a review

Trustpilot