Cricut 2010402 Smart Iron-On Film Gold 60.9 cm Cutting width

Order Code:

18-7918

Brand: Cricut MPN: 2010402 EAN-13: 0093573336355

Discontinued


Cricut 2010402 is a Smart Iron-On Film designed for precision applications in decorative and functional iron-on projects. This gold-coloured film features a substantial cutting width of 60.9 centimetres, making it well-suited for intricate designs and large-scale applications. Engineered for compatibility with the Cricut Joy Xtra machine, it facilitates efficient cutting and application processes. Ideal for personalisation tasks, the film is commonly utilised in creating customised apparel, intricate home décor, and branding solutions. The film's robust material ensures durability and adheres securely to a range of fabrics, offering engineers and designers reliable performance for long-lasting results.
Type Film
Colour Gold
Content 1
Cutting Length 24.1cm
Cutting Width 60.9cm

Trustpilot