Cricut 2010390 Transfer Tape Film Cutting width 91.4 cm

MPN
2010390
Brand
Cricut
EAN-13
0093573967023
Order Code
18-7911
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cutting Width:

    91.4cm 600cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cricut 2010390 Transfer Tape Film is designed to facilitate precise and efficient transfer of vinyl and other similar materials. This tape features a cutting width of 91.4 cm, making it suitable for large format projects where consistent alignment and positioning are crucial. Its robust adhesive properties ensure a secure hold during the transfer process, minimising potential errors in material placement. Typical applications include vinyl sign making, automotive detailing, and custom graphic design projects, where accuracy and repeatability are essential for achieving optimal results. The tape's compatibility with a range of cutting and plotting machinery highlights its versatility and utility in various engineering and design settings.
Type Film
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm
Product Type Film

Reviews

Be the first to submit a review

Trustpilot