Cricut 2010379 Smart Vinyl Permanent Joy Xtra Champagne 91.4cm Cutting Film

MPN
2010379
Brand
Cricut
EAN-13
0093573383656
Order Code
18-7909
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010379 is the Smart Vinyl Permanent Joy Xtra, designed for precision crafting needs. This cutting film measures 91.4cm in width and features a durable champagne-coloured finish, making it suitable for a wide range of permanent applications. It is engineered to provide long-lasting adherence, making it ideal for creating intricate designs on surfaces such as glass, plastic, and metal. Often utilised in signage, labelling, and customisation projects, this vinyl ensures that designs are both visually appealing and robust. The material supports reliable performance under various conditions, making it a valuable component for professionals engaged in crafting and decoration projects.
Type Film
Material Vinyl
Colour Champagne
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm

Trustpilot