Cricut 2010377 Smart Vinyl Film Permanent White 91.4cm

MPN
2010377
Brand
Cricut
EAN-13
0093573173547
Order Code
18-7908
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010377 is Smart Vinyl Film Permanent in White, designed for precise applications with a cutting width of 91.4 cm, ideal for use with the Cricut Joy Xtra machines. This product offers durable adhesive qualities that are suitable for both indoor and outdoor use, ensuring longevity and resistance to environmental factors. Engineers often utilise this vinyl in signage, labelling, and custom graphics applications where permanent adhesion is required. The vinyl's compatibility with Cricut machines ensures seamless integration into automated cutting systems, providing precision in creating intricate designs and professional-grade finishes.
Type Film
Material Vinyl
Colour White
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm

Trustpilot