Cricut 2010375 Smart Vinyl Set Permanent 30.5cm Grass Blue Sea Maize

MPN
2010375
Brand
Cricut
EAN-13
0093573628399
Order Code
18-7907
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Grass, Blue sea, Maize White, Black, Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cricut 2010375 is a set of Smart Vinyl designed for permanent applications and includes sheets in colours of grass, blue, sea, and maize, each measuring 30.5 cm in width. Engineered for precision cutting with Cricut Joy Xtra machines, this product is ideal for creating long-lasting decals, signs, and personalised labels. The vinyl's durability and weather resistance make it suitable for both indoor and outdoor settings, ensuring reliability in various environments. Common engineering applications include prototyping product labels, customising equipment, and developing decorative elements in manufacturing settings. The permanent adhesive backing ensures that the vinyl remains securely affixed to surfaces, enhancing its functionality for lasting applications.
Type Film
Material Vinyl
Colour Grass, Blue sea, Maize
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

Reviews

Be the first to submit a review

Trustpilot