Cricut 2010369 Smart Vinyl Removable Film Black 91.4 cm

MPN
2010369
Brand
Cricut
EAN-13
0093573673184
Order Code
18-7902
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010369 Smart Vinyl Removable Film is designed for precision and ease of use with its 91.4 cm cutting width, suitable for the Cricut Joy Xtra machine. This black vinyl film is developed to allow for intricate designs and clean removals, making it particularly useful for temporary decals, signage, and custom labels that require flexibility in repositioning without leaving residue. The versatility of this removable film makes it ideal in engineering applications where prototype labelling or instructional graphics require frequent updating, ensuring a high-quality visual presentation while maintaining substrate cleanliness.
Type Film
Material Vinyl
Colour Black
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm

Trustpilot