Cricut 2009839 Cricut Joy Smart Vinyl Permanent Film Green

Order Code:

18-7880

Brand: Cricut MPN: 2009839 EAN-13: 0093573570827

Discontinued


Cricut 2009839, designated as the Joy Smart Vinyl Permanent Film Green, is a durable and versatile material engineered for use with Cricut Joy devices. This permanent film is designed for precision cutting and provides a reliable adhesive bond, making it suitable for long-lasting labels, decals, and decorative applications on a variety of surfaces, including glass, plastic, metal, and wood. Its engineering properties ensure that the film adheres securely and resists fading, allowing it to withstand environmental factors in both indoor and outdoor settings. These characteristics make it ideal for engineers and designers seeking reliable materials for creating detailed and intricate designs that require both accuracy in reproduction and longevity.
Type Film
Material Vinyl
Colour Green
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot