Cricut 2009838 Joy™ Smart Vinyl™ Permanent Film Ocean

MPN
2009838
Brand
Cricut
EAN-13
0093573536823
Order Code
18-7879
Country of Origin
China

Discontinued


Cricut 2009838 Joy Smart Vinyl Permanent Film Ocean is a durable and reliable material designed for long-lasting applications. This permanent vinyl is specifically crafted for use with the Cricut Joy cutting machine, ensuring precision and ease of use for a variety of creative and engineering projects. The vinyl is ideal for indoor and outdoor surface applications, adhering well to surfaces such as glass, metal, plastic, and finished wood without losing its adhesive properties. Its ocean blue colour adds aesthetic appeal while maintaining the vinyl's integrity under different environmental conditions. This product is frequently utilised in applications requiring robust labelling, custom signage, and personalisation of items with complex designs.
Type Film
Material Vinyl
Colour Ocean
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot