Cricut 2009588 Vinyl Colour Change COLD Permanent Film Blue

MPN
2009588
Brand
Cricut
EAN-13
0093573866029
Order Code
18-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £12.44 £10.57
10+ £10.18
50+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cricut 2009588 is a Colour Change Vinyl COLD Permanent Film available in blue. This innovative vinyl possesses the unique ability to alter its colour upon exposure to cold temperatures, providing versatile design possibilities for various engineering applications. The permanent adhesive backing ensures that once applied, the film remains securely bonded to the substrate, making it suitable for long-term projects where durability is paramount. Typically used in environments where visual temperature indicators are beneficial, this film is ideal for applications such as cold storage labelling, temperature-sensitive packaging, and automotive climate controls.
Type Film
Material Vinyl
Colour Blue
Content 1
Cutting Length 61cm
Cutting Width 30.5cm

Reviews

Be the first to submit a review

Trustpilot