Cricut 2009488 Card Mat Cutting pad Blue For precise paper crafting

MPN
2009488
Brand
Cricut
EAN-13
0093573113659
Order Code
18-7873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.89
10+ £21.08
50+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Cricut 2009488 is a Card Mat Cutting Pad in blue, specifically engineered for precise paper crafting tasks requiring meticulous attention to detail. This product features a durable surface designed to hold paper securely in place, facilitating accurate cutting operations with Cricut machines. The mat supports a wide range of paper weights, making it suitable for engineering applications that involve prototyping and paper model construction. Its robust construction ensures longevity, providing reliable performance for repetitive use in both professional and hobbyist environments.
Type Cutting pad
Colour Blue
Size 0.15cm
Content 1
Dimensions (L x W x H) 41.28 x 33.02 x 0.15 cm
Weight 195g
Width 33.02cm

Reviews

Be the first to submit a review

Trustpilot