Cricut 2009392 Mug Set 300ml White 4 pcs

MPN
2009392
Brand
Cricut
EAN-13
0093573747908
Order Code
18-7865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.05
10+ £16.42
50+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Cricut 2009392 is a set of four white mugs, each with a capacity of 300 millilitres, designed for crafting projects and personalised designs. This product, identified by the alternate description Cricut 2009392 Mug 300 ml White 4 pc(s) and global product identifier 00093573747908, is suitable for sublimation and heat transfer vinyl applications, frequently utilised in environments requiring custom drinkware production, such as personalised gift manufacturing and promotional materials assembly. Each mug in the set is engineered to withstand the high temperatures associated with sublimation printing processes, making them ideal for use in conjunction with Cricut's compatible heat press devices. The reliable structural integrity and standardised size ensure consistent results during thermal processing, allowing for reproducible output across multiple production cycles.
Type Mug
Material Ceramic
Colour White
Content 4

Reviews

Be the first to submit a review

Trustpilot