Cricut 2009051 Smart Vinyl Removable Film Black

MPN
2009051
Brand
Cricut
EAN-13
0093573849022
Order Code
18-7858
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2009051 is Smart Vinyl™ Removable Film in Black. This vinyl film is known for its high-quality removable adhesive properties, which allow for easy application and clean removal from surfaces without residue. Designed with precision, the film is engineered to be compatible with smart cutting machines, enabling precise cuts in various intricate designs. Its versatility makes it suitable for temporary projects, including custom decals, wall art, and labelling applications where reusability is essential. The removable nature of the film ensures it can be applied to a wide range of surfaces, including glass, plastic, and painted walls, making it an excellent choice for both prototyping and design evolution processes.
Type Film
Material Vinyl
Colour Black
Content 1
Cutting Length 366cm
Cutting Width 33cm

Trustpilot