Cricut 2008775 Infusible Ink Transfer Sheets Film Blue 2 pack

MPN
2008775
Brand
Cricut
EAN-13
0093573850776
Order Code
18-7847
Country of Origin
China

Discontinued


Cricut 2008775 Infusible Ink Transfer Sheets provide a versatile solution for transferring vivid, long-lasting designs onto compatible surfaces. This product pack contains two sheets of blue film designed for precise heat transfer applications. The sheets utilise a specialised ink formulation that, when paired with Cricut machines and compatible materials such as fabric and ceramics, ensures a seamless integration into the substrate fibres. This technology suits a range of engineering applications, including textile design and prototyping, where permanent, high-quality imaging is critical. The sheets offer engineers a reliable method for achieving durable, professional-grade results in various manufacturing processes.
Type Film
Colour Blue
Content 2
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot