Cricut 2008715 Transfer Foil Sheets Film

MPN
2008715
Brand
Cricut
EAN-13
0093573762376
Order Code
18-7840
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008715 Transfer Foil Sheets Film provides a precise solution for adding metallic embellishments to a wide range of crafting projects. The product comprises thin, transfer foil sheets designed to adhere to various materials through the transfer process, offering a seamless metallic finish. Utilising a compatible electronic cutting machine and necessary software, users can achieve complex and customised designs, making it ideal for applications in personalised stationery, greeting cards, and custom t-shirt designs. The engineering of these foil sheets ensures high-quality adherence and durability, enhancing the aesthetic finish while maintaining structural integrity across substrates.
Type Film
Content 1
Dimensions (L x W) 150 mm x 100 mm
Length 150mm
Width 100mm

Trustpilot