Cricut 2008662 Cricut Smart Vinyl Permanent Film Black

MPN
2008662
Brand
Cricut
EAN-13
0093573882722
Order Code
18-7829
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008662 is Smart Vinyl Permanent Film in black. This material is engineered for durability and is designed to adhere securely to a wide range of surfaces, making it ideal for both indoor and outdoor applications. The vinyl's permanent adhesive ensures long-term stability and resistance to fading or peeling, even in challenging environmental conditions. Typically applied in engineering contexts such as creating labels, signage, and decorative elements where longevity and resistance to the elements are critical, this vinyl supports intricate designs due to its compatibility with precision cutting machines. Its robust construction makes it suitable for projects requiring persistent visibility and adherence across metal, glass, and plastic substrates.
Type Film
Material Vinyl
Colour Black
Content 1
Cutting Length 640cm
Cutting Width 33cm

Trustpilot