Cricut 2008661 Smart Vinyl Permanent Film Red Durable adhesive vinyl

MPN
2008661
Brand
Cricut
EAN-13
0093573936999
Order Code
18-7828
Country of Origin
China

Discontinued


Cricut 2008661 Smart Vinyl™ Permanent Film Red is a durable adhesive vinyl designed specifically for long-lasting results in indoor and outdoor applications. This permanent film is engineered for strong adhesion and is water-resistant, making it suitable for a variety of surfaces including metal, glass, and plastic. Its robust adhesive properties enable it to withstand environmental conditions, making it ideal for use in signage, vehicle graphics, and DIY projects that require durability. The vibrant red hue offers high visibility, which is particularly beneficial for safety and instructional applications where clear communication is critical. Due to its easy-to-use format, it provides a practical solution for both professional and hobbyist engineers looking for reliable, permanent marking solutions.
Type Film
Material Vinyl
Colour Red
Content 1
Cutting Length 370cm
Cutting Width 33cm

Trustpilot