Cricut 2008658 Smart Vinyl Permanent Film Champagne Durable DIY Material

MPN
2008658
Brand
Cricut
EAN-13
0093573868559
Order Code
18-7825
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008658 Smart Vinyl Permanent Film in Champagne is a durable and versatile material designed for long-lasting projects. This permanent vinyl film is engineered to adhere well to a variety of surfaces, including plastic, glass, and metal, offering reliable performance for both indoor and outdoor applications. Engineers and designers utilise this material for labelling, creating custom decals, and other precision-based crafts where durability and aesthetic quality are critical. With its champagne matte finish, it lends an elegant touch to any project without compromising on performance. The Smart Vinyl technology ensures consistent cutting and easy weeding, facilitating efficient workflow and high-quality results.
Type Film
Material Vinyl
Colour Champagne, Matt
Content 1
Cutting Length 370cm
Cutting Width 33cm

Trustpilot