Cricut 2008649 Smart Vinyl Removable Film White 12 inches durable crafting fil

Order Code:

18-7823

Brand: Cricut MPN: 2008649 EAN-13: 0093573239632
Qty Unit Price (Ex VAT)
1+ £39.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cricut's 2008649 Smart Vinyl™ Removable is a high-quality crafting material designed for versatility and precision in engineering applications. This durable, removable film in white measures 12 inches in width and offers consistent performance for a range of temporary applications where adhesion and clean removal are crucial. Its precision-cutting capability makes it suitable for producing intricate design patterns, custom signage, and prototyping labels where non-permanent application is needed. The material's ease of application and removal without residue makes it ideal for technical projects that require frequent updates or changes, providing practicality for engineers and designers alike.
Type Film
Colour White
Content 1
Cutting Length 640cm
Cutting Width 33cm
Product Type Film

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot