Cricut 2008648 Cricut Smart Vinyl Removable Film Black

MPN
2008648
Brand
Cricut
EAN-13
0093573835100
Order Code
18-7822
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008648 is a Smart Vinyl Removable Film designed for precision applications and temporary usage where adjustability and easy removal are necessary. This product features a durable, black film suitable for various substrates, including glass, metal, and plastic surfaces, enabling clean and non-destructive detachment without leaving residue. It is particularly advantageous in engineering contexts for creating temporary labels, signage during construction, or custom design elements in prototypes. Cricut's Smart Vinyl Removable adheres seamlessly, allowing for intricate cutting and weeding for complex designs. Its engineering utility is accentuated by compatibility with automated cutting machines, ensuring high accuracy and repeatability in deployment.
Type Film
Material Vinyl
Colour Black
Content 1
Cutting Length 640cm
Cutting Width 33cm

Trustpilot