Cricut 2008071 Joy Markers Medium Point Gold Silver Blue

Order Code:

18-7811

Brand: Cricut MPN: 2008071 EAN-13: 0093573884863

Discontinued


Cricut 2008071 Joy Medium Point Markers are designed for precise and detailed applications, offering a selection of gold, silver, and blue ink markers. These markers are specifically engineered to work with the compact Cricut Joy cutting machine, ensuring seamless interaction and consistent performance. Manufactured for versatility, they are suitable for a variety of engineering applications, including labelling components, drafting intricate designs on substrates, and creating custom prototypes with intricate detail. The medium point tip is optimised for controlled gliding and offers consistent ink flow, making them ideal for technical users requiring reliability in their product design workflow.
Type Pen set
Compatible With Cricut Joy
Content 1
Dimensions (L x W x H) 1.8 x 4.65 x 14.2 cm
Height 14.2cm
Length 1.8cm
Weight 27.22g
Width 4.65cm

Trustpilot