Cricut 2008065 Film StrongGrip White Durable Crafting Material

MPN
2008065
Brand
Cricut
EAN-13
0093573057236
Order Code
18-7807
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008065 Joy StrongGrip Film is a durable crafting material designed for use with Cricut cutting machines. This white film is engineered to provide a superior adhesive strength, suitable for creating intricate and resilient designs on a variety of surfaces, including plastic, wood, and glass. Its robust adhesive properties make it ideal for engineering applications requiring high precision and long-lasting adhesion, such as in the fabrication of prototypes, custom labelling, and the production of decorative patterns on both rigid and flexible substrates. Designed specifically for compatibility with the compact Cricut Joy machine, this StrongGrip film ensures consistent, high-quality results in engineering contexts where durability and precision are paramount.
Type Film
Material Fabric
Colour White
Size 1220mm
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Width 140mm

Trustpilot