Cricut 2008063 JOY Transfer Tape Standard Grip Film

MPN
2008063
Brand
Cricut
EAN-13
0093573845956
Order Code
18-7805
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008063 JOY Transfer Tape Standard Grip Film is an essential material designed for accurately transferring vinyl and other adhesive-backed materials. With a distinct standard grip feature, this transfer tape ensures a secure hold without leaving residue or causing damage to delicate surfaces. It is ideally suited for precise applications in signage, custom labelling, and various craft projects where exact placement is critical. Engineers and designers frequently utilise this product in rapid prototyping environments to test layouts and visual designs efficiently. The JOY Transfer Tape is designed for compatibility with Cricut cutting machines, delivering reliable performance and ease of use in high-detail applications.
Type Film
Material Vinyl
Content 1
Dimensions (L x W) 1219 mm x 139 mm
Length 1219mm
Width 139mm

Trustpilot