Cricut 2008062 Joy Smart Iron-On Film Pink

Order Code:

18-7804

Brand: Cricut MPN: 2008062 EAN-13: 0093573630385

Discontinued


Cricut 2008062 is the Joy Smart Iron-On Film Pink. This product is a specialised film designed for heat transfer applications, providing a durable and flexible material for customising fabrics. The iron-on film is compatible with the Cricut Joy cutting machine, ensuring precise cuts and easy application. It boasts a strong adherence to a wide range of textiles, including cotton and polyester, making it suitable for personalising garments, home décor, and accessories with reliable performance under repeated washes. Applications in engineering may involve prototyping custom textile interfaces and creating personalised safety gear or instructional materials using heat transfer techniques.
Type Film
Colour Pink
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 48.2 cm x 13.9 cm
Length 48.2cm
Width 13.9cm

Trustpilot