Cricut 2008059 Cricut Joy Smart Iron-On Film White for effortless projects

Order Code:

18-7802

Brand: Cricut MPN: 2008059 EAN-13: 0093573460647

Discontinued


Cricut 2008059, known as the Cricut Joy Smart Iron-On Film White, is a versatile material designed for precise and seamless personalisation of various fabrics. Engineered for optimal adhesion, this film requires no cutting mat, streamlining the application process and making it ideal for both small-scale crafting and complex design tasks. It exhibits excellent durability, withstanding up to 50 washes, making it suitable for long-lasting personal or bespoke textile projects such as custom clothing, home décor, and accessory embellishments. This product can be used effectively in both domestic and professional craft settings, providing a reliable solution for engineers and designers aiming for efficient production workflows in garment and textile customisation.
Type Film
Colour White
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 48.2 cm x 13.9 cm
Length 48.2cm
Width 13.9cm

Trustpilot