Cricut 2007966 JOY LIGHT GRIP Cutting pad

MPN
2007966
Brand
Cricut
EAN-13
0093573919558
Order Code
18-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cricut 2007966 JOY LIGHT GRIP is a cutting pad designed to facilitate precision work in cutting applications with Cricut JOY machines. Engineered to provide optimal hold without excessive adhesion, this cutting pad reliably supports delicate materials such as light cardstock, vinyl, and crepe paper, ensuring they remain securely in place during the cutting process while allowing for easy removal afterwards. Its durable yet flexible construction minimises the risk of material distortion, making it particularly suitable for intricate engineering tasks where accuracy is paramount. Utilised in prototyping, design verification, and educational settings, this cutting pad aids in achieving precise cuts vital for achieving high-quality outcomes in both amateur and professional practice.
Type Cutting pad
Size 305 x 114mm
Content 1
Length 305mm
Width 114mm

Reviews

Be the first to submit a review

Trustpilot