Cricut 2007965 Cricut JOY STANDARD GRIP Cutting Pad

MPN
2007965
Brand
Cricut
EAN-13
0093573632181
Order Code
18-7795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.59 £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cricut, 2007965, offers the JOY STANDARD GRIP Cutting Pad, an essential component designed for use with the Cricut Joy cutting machine. Engineered to provide optimal adhesion for a wide variety of materials, this standard grip mat ensures secure placement during the cutting process, thereby allowing for precise and accurate cuts. Commonly used in crafting and design applications, it accommodates materials such as cardstock, vinyl, and adhesive paper, making it versatile for creating customised projects. The cutting pad incorporates long-lasting adhesive technology, which can withstand repeated use while maintaining performance integrity. Its size and compatibility are specifically tailored for the Cricut Joy, facilitating seamless integration and efficient operation within creative workflows.
Type Cutting pad
Size 305 x 114mm
Content 1
Length 305mm
Width 114mm

Reviews

Be the first to submit a review

Trustpilot