Cricut 2007794 StandardGrip Cutting pad Green Ideal for Cricut Explore/Maker

MPN
2007794
Brand
Cricut
EAN-13
0093573898556
Order Code
18-7790
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 14/08/2026

Cricut 2007794 is a StandardGrip cutting pad designed for use with Cricut Explore and Maker machines. This cutting pad is characterised by its optimal adhesive strength, which facilitates the secure holding of materials such as cardstock, vinyl, and iron-on while cutting. Its robust construction ensures efficient performance and precision in cutting, which is paramount when crafting detailed designs for engineering prototypes or customised components. The pad’s green surface provides a clear contrast to the materials in use, aiding in the alignment and accuracy of cuts, which is essential in precision engineering applications.
Type Cutting pad
Content 1
Dimensions (L x W) 610 mm x 305 mm
Length 610mm
Width 305mm

Reviews

Be the first to submit a review

Trustpilot