Cricut 2007741 Premium Vinyl Permanent Film Gold High quality and durable

MPN
2007741
Brand
Cricut
EAN-13
0093573334849
Order Code
18-7786
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2007741 Premium Vinyl Permanent Film Gold is a high-quality material designed for long-lasting durability and exceptional adherence on a variety of surfaces. This product is characterised by its gold finish and is crafted to resist fading and peeling, making it suitable for both indoor and outdoor applications. Its robust construction allows it to adhere seamlessly to complex surfaces, such as those found in automotive, aerospace, and industrial design projects. This permanent vinyl is compatible with a range of cutting machines and is particularly useful for engineers and designers seeking reliable materials for creating precise, lasting graphics and signage solutions.
Type Film
Material Vinyl
Colour Gold
Content 1
Dimensions (L x W) 1220 mm x 305 mm
Length 1220mm
Width 305mm

Trustpilot